Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
9576-2-4013
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Inlet Nozzle
Material:
Galvanized Sheet Steel
Color:
N/A
Fits Fan Size:
175,190 mm
Family:
9576
Operating Temperature:
N/A
Dimension:
170 dia x 14 mm
The EBM-PAPST Inlet Ring - 175mm/190mm - Galvanized Sheet Steel is a high-quality component designed for efficient cooling and ventilation applications. Constructed from durable galvanized sheet steel, it ensures excellent durability and resistance against corrosion. This inlet ring has a diameter of 175mm/190mm, making it suitable for various industrial and commercial settings. With its high-performance features, this inlet ring guarantees optimal airflow and improved ventilation in your system. Upgrade your cooling solution with the reliable and efficient EBM-PAPST Inlet Ring - 175mm/190mm - Galvanized Sheet Steel.
Search Keywords:
957624013
IN STOCK:
263
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$14.75
$73.750
25
$13.41
$335.250
50
$12.60
$630.000
100
$11.79
$1,179.000
250
$11.62
$2,905.000
500
$11.44
$5,720.000
1,000
+
$11.27
$11,270.000
Product Guides
CUSTOMERS
ALSO BOUGHT
R3G190-RD47-04
Fan, Centrifugal, 115VAC, 50/60Hz, Ø190x90.7mm, 553cfm, 170W, 4180rpm, Ball Bearing
R1G190-AB25-02
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V 365CFM
9498-2-4039
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 150 mm - 162.1 mm - Steel.
1803604
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
R2S175-AB60-38
AC Motorized Impeller Centrifugal Ball Bearing 115V 253CFM 54dB 175 X 69mm