9609-2-4013
ebm-papstFan Accessories Inlet Ring for Euro 220mm Impeller - 253mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
9609-2-4013
RoHS:
Yes
HTS:
8414901080
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inlet Nozzle
Material:
Galvanized Sheet Steel
Color:
N/A
Fits Fan Size:
220 mm
Family:
9609
Operating Temperature:
N/A
Dimension:
252 dia x 21 mm
The EBM-PAPST part 9609-2-4013 is a high-quality fan accessory designed specifically for Euro 220mm impellers. This inlet ring has a diameter of 253mm, making it a perfect fit for your Euro 220mm impeller. It provides an additional level of protection and efficiency to your fan system, ensuring optimal performance and longevity. With its durable construction and easy installation, this inlet ring is an essential component for any fan system utilizing Euro 220mm impellers.
Search Keywords:
960924013
IN STOCK:
338
Ships today, if you order in
Manufacturer Stock:
2,916
can ship
12/9/24
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$26.36
$26.360
10
$20.52
$205.200
25
$19.57
$489.250
50
$18.74
$937.000
100
$17.59
$1,759.000
250
$17.00
$4,250.000
500
+
$16.75
$8,375.000
Product Guides