Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
96359-2-4013
RoHS:
Yes
HTS:
8414901080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Inlet Nozzle
Material:
Galvanized Sheet Steel
Color:
N/A
Fits Fan Size:
250 mm
Family:
96359
Operating Temperature:
N/A
Dimension:
255 dia x 31 mm
The 96359-2-4013 is fan inlet nozzle (wall ring) for use with EBM Papst R1G225-AF07-52, R1G225-AF11-52 motorized impellers.
Search Keywords:
9635924013
IN STOCK:
673
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$31.07
$31.070
5
$21.58
$107.900
25
$21.24
$531.000
50
$20.92
$1,046.000
100
$20.61
$2,061.000
250
$20.30
$5,075.000
500
+
$19.99
$9,995.000
Product Guides
CUSTOMERS
ALSO BOUGHT
450-20-0022
Cap Motor Run 4000uF Metal Can 85°C
LRS-200-48
AC/DC Power Supply - 1 Output - 48V@4.4A - 211.2W.
LRS-350-24
AC/DC Power Supply - 1 Output - 24V@14.6A - 350.4W
LRS-350-48
AC-DC Single output enclosed power supply; Universal AC input; Output 48Vdc at 7.3A; Up to...
R3G250-RE07-07
Fan, Centrifugal, 230VAC, 50/60Hz, Ø250x99mm, 841cfm, 170W, 2510rpm, Ball Bearing