Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
9900
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 25.4 mm
Voltage Rating:
115 V
Power Rating:
12 W
Maximum Airflow:
79.5 CFM
Noise Level:
42 dB
Special Features:
None
Termination:
Terminal
Housing Material:
Metal
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued
AC Fan Axial Sintec-Sleeve Bearing 115V 79.5CFM 42dB 119 X 119 X 25.4mm
Search Keywords:
9900
This product is discontinued, but still in stock
IN STOCK:
32
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$47.85
$47.850
5
$43.00
$215.000
10
$41.81
$418.100
25
$40.68
$1,017.000
50
$36.36
$1,818.000
100
$35.47
$3,547.000
250
+
$29.21
$7,302.500
Accessories
LZ30-6
Thrml Mgmt Access Finger Guard Plastic
LZ30-5
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
LZ30P
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...
10021-1-5170
.25 Plastic Filter with Foam pad
LZ30
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring
LZ210
Thrml Mgmt Access Screw Clip Steel
LZ60
Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter.
LZ40N
Thrml Mgmt Access Fan Filter Screen Black
LZ40-1
Thrml Mgmt Access Bracket Black Plastic