9906L
ebm-papstAC Fan Axial Ball Bearing - 115V - 58.9CFM - 34dB - 119 X 119 X 25.4mm - 2100RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
9906L
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 25.4 mm
Voltage Rating:
115 V
Power Rating:
8 W
Maximum Airflow:
58.9 CFM
Noise Level:
34 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued
The 9900 series AC Axial Fan is used when DC voltage is not available. The AC range of fans is based on experience gained from decades of development know-how, millions of units in series production and the innovation competence of a world-wide technology pioneer. They offer economic benefits whenever the air duct design can be integrated in the respective device. The fan blades are directly attached to the external rotor of the external rotor motor. This construction offers combining high performance with profitability. The AC axial fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. The AC fans with sleeve bearings are powered by Class E insulated motors. Fans with ball bearings are equipped with Class B, E or F insulated motors. Fans driven by capacitor external motors provide particularly high operating efficiency.
Search Keywords:
9906L
This product is discontinued, but still in stock
IN STOCK:
465
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$82.97
$82.970
5
$58.56
$292.800
10
$54.11
$541.100
25
$51.85
$1,296.250
50
$51.08
$2,554.000
100
$50.31
$5,031.000
250
+
$49.56
$12,390.000
Product Guides