Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
99282-4-7320
RoHS:
Yes
HTS:
8532250080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Capacitor
Family:
99282-4-7320
Operating Temperature:
-25 to 85 °C
Dimension:
55(Max) x 28(Max) mm
The EBM-PAPST part 99282-4-7320 is a premium quality cap motor run designed for various applications. It features a durable plastic housing, ensuring long-lasting performance even in demanding environments. With a capacitance of 1.5uF, this motor run capacitor provides excellent operational efficiency. Additionally, it is specially engineered to withstand high temperatures up to 85°C, making it suitable for use in a wide range of industrial and commercial settings. Trust in the reliable performance and durability of the EBM-PAPST 99282-4-7320 for all your motor run capacitor needs.
Search Keywords:
9928247320
IN STOCK:
6,492
Can Ship immediately
Manufacturer Stock:
243
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$9.724
$9.724
5
$8.840
$44.200
25
$7.830
$195.750
50
$7.350
$367.500
100
$7.070
$707.000
250
$6.720
$1,680.000
500
$6.490
$3,245.000
1,000
+
$6.270
$6,270.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A2E200-AA01-57
AC Axial Fan - 230V - 200mm x 200mm - 3000 RPM - Wire Leads.
A2E200-AF02-53
AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB
A2E200-AF02-01
AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB
PIC18LF14K50-I/SS
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V 20-Pin SSOP Tube