Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
99283-4-7320
RoHS:
Yes
HTS:
8532250080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Capacitor
Family:
N/A
Operating Temperature:
N/A
Dimension:
N/A
Cap Motor Run 2uF Metal Can 85°C
Search Keywords:
9928347320
IN STOCK:
156
Ships today, if you order in
Manufacturer Stock:
310
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
5
$8.41
$42.050
25
$7.23
$180.750
50
$7.13
$356.500
100
$6.68
$668.000
250
$6.58
$1,645.000
500
$6.48
$3,240.000
1,000
+
$6.39
$6,390.000
Product Guides
CUSTOMERS
ALSO BOUGHT
T-2-53014-S
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
70M-IDC5
I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole
FF6-20-DC-03
Switch Safety Interlock N.C. DPST 2A 230VAC 30VDC Screw Mount Wire Lead
70M-ODC5
I/O Module Relays Output Module 4000Vrms Thru-Hole
4600N-466
AC Fan Axial Sintec-Sleeve Bearing 115V 105.9CFM 50dB (119 X 119 X 38mm) Screw clamp bare ...