99287-4-7320
ebm-papstCap Motor Run 10uF Plastic Can, wire leads -25 to 85C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
99287-4-7320
RoHS:
Yes
HTS:
8532250080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Capacitor Accessories
Family:
N/A
Operating Temperature:
N/A
Dimension:
N/A
The EBM-PAPST part 99287-4-7320 is a high-quality cap motor run capacitor designed for optimal performance in various applications. With a capacitance of 10uF, this capacitor is perfect for motor run applications, ensuring smooth and efficient operation. Crafted with a durable plastic can, this capacitor guarantees long-lasting durability and exceptional performance. The wire leads provide easy and secure installation, making it convenient for professionals and DIY enthusiasts alike. With a wide temperature range of -25 to 85 degrees Celsius, this capacitor can withstand extreme conditions, ensuring reliable operation in both hot and cold environments. Trust the EBM-PAPST part 99287-4-7320 for outstanding performance, durability, and versatility in your motor run applications.
Search Keywords:
9928747320
IN STOCK:
230
Ships today, if you order in
Manufacturer Stock:
5
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
5
$16.12
$80.600
25
$14.38
$359.500
50
$13.82
$691.000
100
$13.28
$1,328.000
250
$12.69
$3,172.500
500
$12.26
$6,130.000
1,000
+
$12.07
$12,070.000
Product Guides
CUSTOMERS
ALSO BOUGHT
134454X778
Switch Push Button ON Mom DPDT Round Plunger 4A 28VDC Momentary Contact Solder Lug Panel M...
8PH40
Diode Rectifier Bridge Single 400V 8A 4-Pin
40F10KE
Res Wirewound 10K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
R2E220-AA44-05
Fan Motorized Impeller - 115VAC - Round - 221.4mm Dia - Ball - 2650 RPM - 4 Wire Leads wit...
Q8F1BXXSG28E
Panel Mount LED Indicator - 8mm - Super Bright Green - 28VDC @ 20mA - Flush - Black Bezel ...