Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
9950
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 25.4 mm
Voltage Rating:
230 V
Power Rating:
14 W
Maximum Airflow:
68.9 CFM
Noise Level:
37 dB
Special Features:
None
Termination:
Terminal
Housing Material:
Metal
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued
AC Fan Axial Sintec Bearing 230V 68.9CFM 37dB 119 X 119 X 25.4mm
Search Keywords:
9950
This product is discontinued, but still in stock
IN STOCK:
10
Ships today, if you order in
Manufacturer Stock:
22
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$49.11
$49.110
5
$44.15
$220.750
10
$42.91
$429.100
25
$41.76
$1,044.000
50
$37.32
$1,866.000
100
$36.39
$3,639.000
250
+
$29.93
$7,482.500
Accessories
LZ30-6
Thrml Mgmt Access Finger Guard Plastic
LZ30-5
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
LZ30P
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...
10021-1-5170
.25 Plastic Filter with Foam pad
LZ30
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring
LZ210
Thrml Mgmt Access Screw Clip Steel
LZ60
Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter.
LZ40N
Thrml Mgmt Access Fan Filter Screen Black
LZ40-1
Thrml Mgmt Access Bracket Black Plastic