9956
ebm-papstAC Fan Axial Ball Bearing - 230V - 68.86CFM - 37dB - 119 X 119 X 25.4mm - 2450RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
9956
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 25.4 mm
Voltage Rating:
230 V
Power Rating:
14 W
Maximum Airflow:
68.9 CFM
Noise Level:
37 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued
The 9900 series AC Axial Fan is used when DC voltage is not available. The AC range of fans is based on experience gained from decades of development know-how, millions of units in series production and the innovation competence of a world-wide technology pioneer. They offer economic benefits whenever the air duct design can be integrated in the respective device. The fan blades are directly attached to the external rotor of the external rotor motor. This construction offers combining high performance with profitability. The AC axial fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. The AC fans with sleeve bearings are powered by Class E insulated motors. Fans with ball bearings are equipped with Class B, E or F insulated motors. Fans driven by capacitor external motors provide particularly high operating efficiency.
Search Keywords:
9956
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$52.85
$52.850
5
$47.51
$237.550
10
$46.18
$461.800
25
$44.34
$1,108.500
50
$40.19
$2,009.500
100
$39.19
$3,919.000
250
+
$32.23
$8,057.500
Accessories
LZ30-6
Thrml Mgmt Access Finger Guard Plastic
LZ30-5
Fan Accessories Plastic Finger Guard (PPO) for 4000/9000 Series - Screw Connection - 119mm ...
LZ30P
Finger Guard Plastic - 120mm Square (Note: The ebm-papst version sold in Europe is 127mm ...
10021-1-5170
.25 Plastic Filter with Foam pad
LZ30
Fan Accessories Metal Finger Guard for 120mm Fans, 8-Ring
LZ210
Thrml Mgmt Access Screw Clip Steel
LZ60
Fan Accessories Filter for 4000/9000 Series - Stainless Steel Wire Mesh Filter.
LZ40N
Thrml Mgmt Access Fan Filter Screen Black
LZ40-1
Thrml Mgmt Access Bracket Black Plastic
CUSTOMERS
ALSO BOUGHT
DPS10131AK2
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
IG8310RN
Receptacle - Hospital Grade - 125VAC - 20A - 2P3W Isolated Ground
AZ762-1A-12DE
16A SPDT Mini Power Relay 12VDC coil SPST-NO
AFB02512HHA-A
DC Fans - DC Axial Fan - 25x10mm - 12VDC
GLLA01A2B
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit 6A 600VAC 250VDC 12N Rotary Sc...