Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
9956L
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 25.4 mm
Voltage Rating:
230 V
Power Rating:
9.5 W
Maximum Airflow:
49.4 CFM
Noise Level:
29 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued
AC Fan Axial Ball Bearing 230V 49.4CFM 29dB 119 X 119 X 25.4mm Low Speed
Search Keywords:
9956L
This product is discontinued, but still in stock
IN STOCK:
10
Ships today, if you order in
Manufacturer Stock:
34
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$84.63
$84.630
5
$59.73
$298.650
10
$51.31
$513.100
25
$49.17
$1,229.250
50
$48.18
$2,409.000
100
$46.45
$4,645.000
250
+
$45.59
$11,397.500