Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
9956M
RoHS:
Yes
HTS:
8414596090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 25.4 mm
Voltage Rating:
230 V
Power Rating:
10 W
Maximum Airflow:
61.2 CFM
Noise Level:
35 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Metal
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued
AC Fan Axial Ball Bearing 230V 61.2CFM 35dB 119 X 119 X 25.4mm Middle Speed
Search Keywords:
9956M
This product is discontinued, but still in stock
IN STOCK:
12
Ships today, if you order in
Manufacturer Stock:
6
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$52.51
$52.510
5
$51.74
$258.700
10
$46.81
$468.100
25
$46.34
$1,158.500
50
$41.96
$2,098.000
100
$41.54
$4,154.000
250
+
$41.13
$10,282.500