A2D200-AA02-02
ebm-papstAC Fan Axial Bearing 230V/400V 488.52CFM/553.26CFM 67dB/70dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
A2D200-AA02-02
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
75 x 195 mm
Voltage Rating:
230/400 V
Power Rating:
53 W
Maximum Airflow:
489CFM
Noise Level:
67db
Special Features:
None
Termination:
Lead Wires
Housing Material:
Sheet Steel
Operating Temperature:
-10 to 70 °C
The EBM-PAPST part A2D200-AA02-02 is a highly efficient AC fan designed for industrial applications. This axial bearing fan operates on a voltage of either 230V or 400V, making it suitable for a variety of power systems. With a maximum airflow of 488.52CFM or 553.26CFM, this fan is capable of providing powerful cooling to the surrounding environment. Despite its impressive performance, the A2D200-AA02-02 operates relatively quietly, emitting noise levels of 67dB or 70dB depending on the specific conditions. This fan is a perfect choice for maintaining optimal thermal conditions in demanding industrial settings while ensuring a comfortable working environment.
Search Keywords:
A2D200AA0202
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$192.39
$192.390
3
$189.39
$568.170
5
$186.54
$932.700
10
$183.75
$1,837.500
25
+
$180.99
$4,524.750
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AFB0624EH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
782XBXM4L-12D
Electromechanical Relay 12VDC 160Ohm 15A DPDT (27.9x21x46.5)mm Socket Power Relay
414J
DC Fan Axial Ball Bearing - 24V - 18V to 27V - 11.18CFM - 39dB 40 X 40 X 25.4mm - 10300RPM...
4600Z
DC Fan Axial Sintec-Sleeve Bearing - 115VAC - 27.7CFM - 45dB - 119 X 119 X 38mm - 3100RPM.
8556N
AC Fan Axial Ball Bearing - 230V - 29.4CFM - 31dB - 80 X 80 X 38mm - 2800RPM.