Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
A2D250-AA02-02
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
85 x 250 mm
Voltage Rating:
400 V
Power Rating:
160 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
None
Termination:
Lead Wires
Housing Material:
Sheet Steel
Operating Temperature:
-10 to 70 °C
The EBM-PAPST part A2D250-AA02-02 is a high-quality AC fan designed for efficient cooling in various applications. With its axial ball bearing design, it ensures smooth and reliable operation even under demanding conditions. This fan is capable of operating at 400V, making it suitable for industrial use. Upgrade your cooling system with this reliable and efficient AC fan, and enjoy optimal performance in your application.
Search Keywords:
A2D250AA0202
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$267.08
$267.080
3
$263.07
$789.210
5
$259.13
$1,295.650
10
$244.79
$2,447.900
25
+
$229.06
$5,726.500
Product Guides
CUSTOMERS
ALSO BOUGHT
6657S-1-103
Res POT 10K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
AH165-ZRE3
Switch Indicators - 24VDC - LED - Round Quick Connect/Solder Lug - Panel Mount with Thread...
BST-001
Contact Blocks N.C. SPST 10A 440VAC 220VDC
RH2B-UTAC24V
Power Relay 24VAC 10A DPDT(43.2x21.5x42)mm Bracket
RJ2S-C-A120
Electromechanical Relay 120VAC 6.4KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Rela...