help desk software
DATA SHEET

A2E200-AF02-53

ebm-papst

AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
A2E200-AF02-53
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
AC Fan
Dimension:
75 x 195 mm
Voltage Rating:
230 V
Power Rating:
61 W
Maximum Airflow:
489CFM
Noise Level:
69 dB
Special Features:
None
Termination:
N/A
Housing Material:
Sheet Steel
Operating Temperature:
-20 to 75 °C
The EBM-PAPST part A2E200-AF02-53 is a powerful and efficient AC Fan with an axial bearing, designed for industrial use. It operates at 230V, providing high airflow of 435.55CFM (cubic feet per minute) or 488.52CFM, while maintaining a low noise level of 65dB/69dB. This fan is perfect for applications that require effective cooling while minimizing sound output, such as server rooms, computer cabinets, and electronic enclosures. Its reliable design and high-performance make it an excellent choice for cooling systems in various industries.
Search Keywords:
A2E200AF0253
IN STOCK: 24
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$167.99
$167.990
3
$165.37
$496.110
5
$163.71
$818.550
10
$162.08
$1,620.800
25 +
$160.45
$4,011.250
Tools/3D Models