Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
A2E250-AE31-16
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
84.5 x 250 mm
Voltage Rating:
230 V
Power Rating:
115 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-25 to 80 °C
The EBM-PAPST part A2E250-AE31-16 is a high-quality AC fan that is perfect for cooling applications. With its robust axial ball bearing design, this fan ensures smooth and reliable operation. It operates at 115VAC and has a size of 250 X 84.5mm, making it suitable for various industrial and commercial settings. Experience efficient cooling and extended lifespan with this EBM-PAPST AC fan.
Search Keywords:
A2E250AE3116
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$217.27
$217.270
3
$213.88
$641.640
5
$210.67
$1,053.350
10
$205.86
$2,058.600
25
+
$195.93
$4,898.250
CUSTOMERS
ALSO BOUGHT
PS6132
SPST (FROM 1A, N/O) Reed Switch Proximity Switch. 50W, 200V, 1A Switching
RA2450HA06
Solid State Relay - SPST NO - 50 A - 280 VAC - Panel - Screw - Zero Crossing
AFB0424HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.48CFM 32dB (40 X 40 X 15mm)
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
AR22F0L-10E3S
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount