A2E250-AE65-02
ebm-papstAC Fan Axial Bearing 230V 947.61CFM/1024.13CFM 72dB/73dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
A2E250-AE65-02
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
85 x 250 mm
Voltage Rating:
230 V
Power Rating:
165 W
Maximum Airflow:
1024CFM
Noise Level:
73 dB
Special Features:
None
Termination:
N/A
Housing Material:
Sheet Steel
Operating Temperature:
-10 to 55 °C
The EBM-PAPST part A2E250-AE65-02 is a high-quality AC fan with an axial bearing and a voltage rating of 230V. It is designed to deliver exceptional performance with an airflow capacity of 947.61CFM (cubic feet per minute) to 1024.13CFM. This reliable fan operates at a low noise level of 72dB to 73dB, ensuring a quiet and comfortable environment. Ideal for industrial and commercial applications, this fan offers efficient cooling and ventilation solutions. Trust the EBM-PAPST A2E250-AE65-02 to provide reliable performance and superior airflow capacity.
Search Keywords:
A2E250AE6502
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$226.58
$226.580
3
$223.04
$669.120
5
$219.70
$1,098.500
10
$209.06
$2,090.600
25
+
$200.74
$5,018.500