help desk software
DATA SHEET

A2E250-AE65-55

ebm-papst

AC Fan Axial Ball Bearing 230V

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
A2E250-AE65-55
RoHS:
No
HTS:
8414599080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
AC Fan
Dimension:
250 mm
Voltage Rating:
230 V
Power Rating:
165 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
None
Termination:
Lead Wires
Housing Material:
Sheet Steel
Operating Temperature:
-10 to 55 °C
AC Fan Axial Ball Bearing 230V
Search Keywords:
A2E250AE6555
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$283.97
$283.970
3
$253.52
$760.560
5
$243.30
$1,216.500
10
$236.92
$2,369.200
25 +
$230.44
$5,761.000
Tools/3D Models