A2E250-AN49-06
ebm-papstAC Fan - 251 mm x 251 mm - 115 VAC - Ball Bearing - 2030 RPM - 75 W - IP44. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
A2E250-AN49-06
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The EBM-PAPST part A2E250-AN49-06 is a high-quality fan designed for efficient cooling solutions. This fan operates at 115VAC with a frequency of 50Hz and features a fan size of 250mm. With its seven blades, this fan ensures superior airflow and enhanced cooling performance. Additionally, it rotates in a counterclockwise direction and is presented in a sleek black color. Perfect for various applications requiring reliable and effective cooling, this EBM-PAPST fan is a reliable choice.
Search Keywords:
A2E250AN4906
IN STOCK:
189
Can Ship immediately
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$223.02
$223.020
5
$218.67
$1,093.350
10
$179.05
$1,790.500
20
$176.37
$3,527.400
50
$173.72
$8,686.000
100
+
$171.12
$17,112.000