help desk software
DATA SHEET

A2S130-AA03-33

ebm-papst

AC Fan Axial Ball Bearing 230V 138.3 X 57mm .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
A2S130-AA03-33
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Fan
Dimension:
138mm dia x 57 mm
Voltage Rating:
230 V
Power Rating:
45 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
IP20
Termination:
Lead Wires
Housing Material:
Sheet Steel
IP Rating:
IP20
Operating Temperature:
-25 to 50 °C
The EBM-PAPST part A2S130-AA03-33 is a high-quality AC fan specifically designed for cooling and ventilation applications. With a reliable ball bearing system and a voltage rating of 230V, this axial fan ensures efficient and consistent performance. Measuring 138.3 X 57mm, it offers a compact and space-saving solution. Whether used in industrial settings or for home appliances, this fan guarantees optimal airflow and excellent cooling capabilities.
Search Keywords:
A2S130AA0333
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$183.86
$183.860
3
$181.10
$543.300
5
$178.38
$891.900
10
$175.71
$1,757.100
25 +
$171.60
$4,290.000
Possible Replacement
A2S130-AA03-39
A2S130-AA03-39
VIEW PRODUCT
Tools/3D Models