Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
A4E350-AA06-01
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
103.5 x 353 mm
Voltage Rating:
230 V
Power Rating:
205 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
None
Termination:
Lead Wires
Housing Material:
Sheet Steel
Operating Temperature:
-10 to 50 °C
AC Fan Axial Ball Bearing 230V
Search Keywords:
A4E350AA0601
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$355.00
$355.000
3
$349.67
$1,049.010
5
$344.43
$1,722.150
10
+
$336.07
$3,360.700
Product Guides