Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
A4E350-AA06-02
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
103.5 x 353 mm
Voltage Rating:
230 V
Power Rating:
205 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
None
Termination:
Lead Wires
Housing Material:
Sheet Steel
Operating Temperature:
-10 to 50 °C
AC Fan Axial Ball Bearing 230V
Search Keywords:
A4E350AA0602
IN STOCK:
7
Ships today, if you order in
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$298.11
$298.110
3
$293.64
$880.920
5
$289.23
$1,446.150
10
+
$284.89
$2,848.900