AC4400FNN
ebm-papstAxial Fan - Ball Bearing - 115/230VAC - 120.66CFM - 53dB - 4850rpm - 119x119x25.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
AC4400FNN
RoHS:
Yes
HTS:
8414596590
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
119 x 119 x 25.4 mm
Voltage Rating:
115 V
Power Rating:
12 W
Maximum Airflow:
120 CFM
Noise Level:
53 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 70 °C
The 4114NH6 is a 24VDC Compact Axial Fan with a ball bearing and glass-fiber reinforced PA plastic impeller. This DC fan comes with TR 64 stripped and tin-plated 22AWG lead cable. Wide range of axial fans are excellent for both cooling and ventilation purposes. The motor is fully integrated within the fan itself, saving space and opening up opportunities for various applications where space is limited. All models are highly reliable and excellent quality.
Search Keywords:
AC4400FNN
IN STOCK:
197
Ships today, if you order in
Manufacturer Stock:
5
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$99.28
$99.280
5
$95.75
$478.750
10
$91.37
$913.700
25
$87.95
$2,198.750
50
$83.06
$4,153.000
100
$78.19
$7,819.000
250
+
$77.01
$19,252.500