Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
ACI4420H
RoHS:
Yes
HTS:
8414599080
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
230 V
Power Rating:
3.3 W
Maximum Airflow:
94 CFM
Noise Level:
39 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Plastic
Operating Temperature:
-40 to 75 °C
Life Cycle:
Discontinued
Axial Fan - Ball Bearing - 230VAC - 94CFM - 3.3W - 3000RPM - 119x119x38mm
Search Keywords:
ACI4420H
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides