ACI4420HH
ebm-papstAxial Fan - Ball Bearing - 230VAC - 105.9CFM - 3300rpm - 119x119x38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
ACI4420HH
RoHS:
Yes
HTS:
8414596590
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Special Features:
None
Life Cycle:
Discontinued
An AC axial fan with dimensions as 119 mm(Length)x119 mm(Width)x38 mm(Height), Voltage: 230VAC, a flow rate of 105.9 CFM, Rated power : 4.4W, a fan speed of 3350 RPM, Sound level: 42 dBA, and having ball bearing. It has a temperature range of -20°C - 75°C.
Search Keywords:
ACI4420HH
This product is discontinued, but still in stock
IN STOCK:
75
Ships today, if you order in
Manufacturer Stock:
94
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$89.36
$89.360
5
$88.05
$440.250
10
$78.78
$787.800
25
$77.67
$1,941.750
50
$72.67
$3,633.500
100
$70.10
$7,010.000
250
+
$69.40
$17,350.000
Product Guides