Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D2D133-AB02-07
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Blower
Dimension:
215 x 170.5 x 180 mm
Voltage Rating:
400 V
Power Rating:
250 W
Maximum Airflow:
550CFM
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-25 to 80 °C
A centrifugal blower with dimensions as 215 mm(Length)x173.5 mm(Width)x 180 mm(Height),Supply Voltage: 400VAC, Rated power : 215W, a fan speed of 2640 RPM, and having temperature range of -40 °C to 80 °C
Search Keywords:
D2D133AB0207
IN STOCK:
1
Ships today, if you order in
On Order:
3
can ship 1/31/25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$939.02
$939.020
3
$924.94
$2,774.820
5
$911.06
$4,555.300
10
+
$886.04
$8,860.400
Product Guides