Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D2E097-BI56-50
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Blower
Dimension:
163 x 165 x 180 mm
Voltage Rating:
230 V
Power Rating:
87 W
Maximum Airflow:
256CFM
Noise Level:
58 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-10 to 40 °C
Fan Blower, IP20, Centrifugal, 230 V, AC, 165 mm, 180 mm, 256 CFM
Search Keywords:
D2E097BI5650
IN STOCK:
0
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$265.29
$265.290
3
$257.92
$773.760
5
$254.05
$1,270.250
10
$250.24
$2,502.400
25
+
$246.48
$6,162.000
Product Guides