D2E133-AM47-01
ebm-papstAC Blower Centrifugal Ball Bearing - 230V - 254 x 171.5 x 180 mm - 300CFM - 56dBA - 1800RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D2E133-AM47-01
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Blower
Dimension:
254 x 171.5 x 180 mm
Voltage Rating:
230 V
Power Rating:
200 W
Maximum Airflow:
353 CFM
Noise Level:
56 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-25 to 40 °C
The D2E133-AM47-01 is a 230VAC Centrifugal Blower with motor mounted via brackets on one side motor suspension, partially cast in aluminum surface of rotor and galvanized sheet steel housing and impeller material. Thermal overload protector (TOP) wired internally motor protection, class-I protection, wire leaded power connection.
Search Keywords:
D2E133AM4701
IN STOCK:
43
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$287.35
$287.350
3
$283.04
$849.120
5
$278.80
$1,394.000
10
$273.83
$2,738.300
15
+
$269.73
$4,045.950
Product Guides
CUSTOMERS
ALSO BOUGHT
AH165-V5R02S
Switch Emergency Stop N.C. DPST Mushroom Button Solder Panel Mount
640545-2
MR SPLIT PIN 26-18 AUPHBRZ LP
7562K4
Toggle Switch - DPDT - On-Off-On - 15A 250V - Non Illuminated - Screw Termination - Panel ...
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
HBL460P7W
PS, IEC, P, 3P4W, 60A 3P 480V, 4X/69K