D2E133-AM47-23
ebm-papstAC Blower Centrifugal Ball Bearing - 230V - 254 X 171.5 X 180mm - 353CFM - 55dBA - 1800RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D2E133-AM47-23
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Category:
AC Blower
Dimension:
254 x 171.5 x 180 mm
Voltage Rating:
230 V
Power Rating:
200 W
Maximum Airflow:
353 CFM
Noise Level:
56 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-25 to 40 °C
The D2E133-AM47-23 is a 230VAC Centrifugal Fan with ball bearing and forward curved dual inlet and housing, motor mounted via brackets on one side motor suspension, partially cast in aluminum surface of rotor and galvanized sheet steel housing and impeller material. Thermal overload protector (TOP) wired internally motor protection, class-I protection, wire leaded power connection.
Search Keywords:
D2E133AM4723
IN STOCK:
75
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$362.76
$362.760
3
$357.32
$1,071.960
5
$351.96
$1,759.800
10
$335.00
$3,350.000
15
+
$324.25
$4,863.750
CUSTOMERS
ALSO BOUGHT
17-8031-205
Touch Screen Capacitive 15.68in 5-Pin
A16-30-10-84
Contactor - 110 - 120 VAC Coil - 17 A at 3-Phase - 30 A at 1-Phase.
T21-62-.500A-01-10B-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
DT-2R4-B6
MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), ...
4600N-466
AC Fan Axial Sintec-Sleeve Bearing 115V 105.9CFM 50dB (119 X 119 X 38mm) Screw clamp bare ...