Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D2E133-AM47-A7
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Blower
Dimension:
254 x 171.5 x 180 mm
Voltage Rating:
230 V
Power Rating:
200 W
Maximum Airflow:
353 CFM
Noise Level:
56 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-25 to 40 °C
AC Blower Centrifugal Ball Bearing 230V 300CFM 56dB
Search Keywords:
D2E133AM47A7
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$214.77
$214.770
3
$209.33
$627.990
5
$207.23
$1,036.150
10
$205.16
$2,051.600
25
+
$192.01
$4,800.250
Product Guides