D2E133-DM47-A3
ebm-papstAC Blower Centrifugal, Ball Bearing, Voltage: 230V, Flow rate: 353CFM, Noise: 55dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D2E133-DM47-A3
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Blower
Dimension:
270 x 204 x 213 mm
Voltage Rating:
230 V
Power Rating:
195 W
Maximum Airflow:
353 CFM
Noise Level:
55 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-25 to 40 °C
A centrifugal blower with 133 mm diameter,Supply Voltage: 230 VAC, Current Rating : 0.880 A, Rated power : 195W, a fan speed of 1800 RPM, a flow rate of 353 CFM, Noise level: 55 dBA and having temperature range of -25 °C to 25 °C. It has a ball bearing.
Search Keywords:
D2E133DM47A3
IN STOCK:
31
Ships today, if you order in
Manufacturer Stock:
6
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/29/25
Quantity
Unit Price
Ext. Price
1
$395.17
$395.170
3
$391.22
$1,173.660
5
$387.30
$1,936.500
10
+
$364.14
$3,641.400
Product Guides