help desk software
DATA SHEET

D2E146-AP47-22

ebm-papst

AC Blower Centrifugal, Ball Bearing, Voltage: 230V, Flow rate: 118.9 CFM, Dimensions: 220x220x56 mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D2E146-AP47-22
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Blower
Dimension:
270 x 205 x 219 mm
Voltage Rating:
230 V
Power Rating:
330 W
Maximum Airflow:
406CFM
Noise Level:
N/A
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-25 to 30 °C
A centrifugal ball bearing blower with dimensions as 220 mm(Length)x220 mm(Width)x56 mm(Height),Supply Voltage: 230VAC, Rated power : 50W, a fan speed of 2750 RPM, a flow rate of 118.9 CFM and having temperature range of -30 °C to 70 °C
Search Keywords:
D2E146AP4722
IN STOCK: 58
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$423.55
$423.550
3
$417.20
$1,251.600
5
$410.94
$2,054.700
10 +
$398.02
$3,980.200
Tools/3D Models