help desk software
DATA SHEET

D2E146-CD51-09

ebm-papst

AC Centrifugal Blowers

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D2E146-CD51-09
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Blower
Dimension:
225 x 241 x 176 mm
Voltage Rating:
230 V
Power Rating:
230 W
Maximum Airflow:
306CFM
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-25 to 30 °C
AC Centrifugal Blowers
Search Keywords:
D2E146CD5109
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$444.40
$444.400
3
$437.74
$1,313.220
5
$431.17
$2,155.850
10 +
$422.43
$4,224.300
Tools/3D Models