help desk software
DATA SHEET

D2E146-HS97-03

ebm-papst

Fan - Centrifugal - 230VAC - 233x199x218mm - 340 CFM - 215W - 1750RPM - Ball Bearing - IP44

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D2E146-HS97-03
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
AC Blower
Dimension:
220 x 195 x 216 mm
Voltage Rating:
230 V
Power Rating:
215 W
Maximum Airflow:
300 CFM
Noise Level:
63 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Plastic
Operating Temperature:
-25 to 50 °C
Fan - Centrifugal - 230VAC - 233x199x218mm - 340 CFM - 215W - 1750RPM - Ball Bearing - IP44
Search Keywords:
D2E146HS9703
IN STOCK: 10
Can Ship immediately
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$300.22
$300.220
3
$291.59
$874.770
5
$287.22
$1,436.100
10
$282.91
$2,829.100
15 +
$278.67
$4,180.050
Tools/3D Models