Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D2E146-HT65-14
RoHS:
Yes
HTS:
8414596560
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Blower
Dimension:
220 x 195 x 216 mm
Voltage Rating:
115 V
Power Rating:
455 W
Maximum Airflow:
582 CFM
Noise Level:
63 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Plastic
Operating Temperature:
-25 to 50 °C
The D2E146 series Centrifugal Fan Blower with AC dual inlet and forward curved. The standard external rotor motor is mounted on one side of the scroll housing. The scroll housing with integrated terminal box made of polypropylene reinforced with French chalk, coloured in black and impeller made of polypropylene in natural colour.
Counter-clockwise direction of rotation
Class F insulation Voltage - Rated 115VAC
Size / Dimension Rectangular/Rounded - 220mm L x 216mm H (146mm Dia)
Width 178.0mm
Air Flow 212.0 ~ 582.0 CFM (5.94 ~ 16.30m³/min) Termination 6 Position Rectangular Connector Noise 50 ~ 63 dB(A)
Power (Watts) 193W ~ 455W
Applications
Industrial, Thermal Management, HVAC
Search Keywords:
D2E146HT6514
IN STOCK:
1,122
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$334.88
$334.880
3
$328.90
$986.700
5
$319.23
$1,596.150
10
$306.94
$3,069.400
15
+
$296.07
$4,441.050
Product Guides
CUSTOMERS
ALSO BOUGHT
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
234168-1
Extraction Tool for AMP DYNAMIC D-3
AZ2150-1A-24DEF
40A Mini Power Relay 24VDC coil SPST-NO
MPA106F
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Wire Lug Pa...
9317
Specialty Tools (Cont.)