help desk software
DATA SHEET

D2E146-HT67-02

ebm-papst

Fan Blower - Centrifugal - 230VAC - 220mm x 216mm x 199mm - 2100 RPM - IP20 - 6 Position Rectangular Connector.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D2E146-HT67-02
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Blower
Dimension:
199 x 216 x 223 mm
Voltage Rating:
230 V
Power Rating:
355 W
Maximum Airflow:
412 CFM
Noise Level:
66 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Plastic
Operating Temperature:
-25 to 55 °C
The D2E146-HT67-02 is ball bearing centrifugal AC blower with counter-clockwise, direction of rotation, seen on rotor. This blower has capacitor and thermal overload protector (TOP). Operating temperature range is from -25 to 50 °C.
Search Keywords:
D2E146HT6702
IN STOCK: 15
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$310.12
$310.120
3
$305.47
$916.410
5
$300.88
$1,504.400
10
$288.66
$2,886.600
15 +
$284.33
$4,264.950
Tools/3D Models