Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D2E146-HT67-31
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Blower
Dimension:
220 x 199 x 216 mm
Voltage Rating:
230 V
Power Rating:
355 W
Maximum Airflow:
624CFM
Noise Level:
66 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Plastic
Operating Temperature:
-25 to 55 °C
AC Centrifugal Blower 220 x 216 x 178mm; 230VAC; 355W; 624CFM, 66dBA
Search Keywords:
D2E146HT6731
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
14
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$292.33
$292.330
3
$287.94
$863.820
5
$283.62
$1,418.100
10
$279.37
$2,793.700
15
+
$275.18
$4,127.700
Product Guides
CUSTOMERS
ALSO BOUGHT
66102-8
Circular Connector Contact - Multimate Type III+ Series - Pin - Crimp - 20 AWG - 24 AWG.
SSI-LXR4815GD-150
LED Panel Indicator - Green Lens and Lamp - Diffused - 60° Viewing Angle - 2.2V 25mA - 5mm...
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC
AR30B2R-10B
Switch Push Button N.O. SPST Round Button Momentary Contact Screw Panel Mount
HBL7485
LKG PLUG, MIDGET, 15A 125/250V, ML-3P