Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D2E160-AB01-06
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Blower
Dimension:
225 x 276 x 241 mm
Voltage Rating:
230 V
Power Rating:
410 W
Maximum Airflow:
703CFM
Noise Level:
64 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-25 to 40 °C
AC Blower Centrifugal Ball Bearing 230V 703.35CFM 64dB
Search Keywords:
D2E160AB0106
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
58 Weeks
Quantity
Unit Price
Ext. Price
1
$800.49
$800.490
3
$776.05
$2,328.150
5
$764.41
$3,822.050
10
+
$752.94
$7,529.400
Product Guides