D4E133-AA01-51
ebm-papstFan - Centrifugal - 230VAC - 171x215x180mm - 325 CFM - 80W - 1200RPM - Ball Bearing - IP44
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D4E133-AA01-51
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Blower
Dimension:
254 x 171.5 x 180 mm
Voltage Rating:
230 V
Power Rating:
70 W
Maximum Airflow:
327CFM
Noise Level:
54 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-20 to 65 °C
Fan - Centrifugal - 230VAC - 171x215x180mm - 325 CFM - 80W - 1200RPM - Ball Bearing - IP44
Search Keywords:
D4E133AA0151
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
3
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/28/25
Quantity
Unit Price
Ext. Price
1
$297.21
$297.210
3
$288.96
$866.880
5
$284.62
$1,423.100
10
$280.35
$2,803.500
15
+
$276.15
$4,142.250
Product Guides