help desk software
DATA SHEET

D4E133-DL01-J5

ebm-papst

AC Blower Centrifugal Ball Bearing 230V 270 X 204 X 213mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D4E133-DL01-J5
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Blower
Dimension:
270 x 204 x 213 mm
Voltage Rating:
230 V
Power Rating:
93 W
Maximum Airflow:
460 CFM
Noise Level:
N/A
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-25 to 70 °C
AC Blower Centrifugal Ball Bearing 230V 270 X 204 X 213mm
Search Keywords:
D4E133DL01J5
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$270.29
$270.290
3
$262.78
$788.340
5
$258.83
$1,294.150
10
$254.95
$2,549.500
25 +
$251.13
$6,278.250
Tools/3D Models