D4E160-FH12-05
ebm-papstFan Blower - Centrifugal - 230VAC - 225mm L x 241mm H x 276.0mm W - Ball Bearing - 270W - 1450 RPM - 1.18A - 4 Wire Leads with Splice Terminals. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D4E160-FH12-05
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Blower
Dimension:
276 x 225 x 241 mm
Voltage Rating:
230 V
Power Rating:
270 W
Maximum Airflow:
809CFM
Noise Level:
N/A
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-25 to 70 °C
The EBM-PAPST D4E160-FH12-05 is a high-performance AC Blower with centrifugal ball bearing technology, designed for optimal airflow and cooling in various applications. With a voltage rating of 230V, this blower is capable of delivering a steady and powerful airflow to ensure efficient heat dissipation. The compact dimensions of 276 X 225 X 241mm make it suitable for use in space-constrained environments. The use of ball bearings ensures smooth and reliable operation, while also extending the lifespan of the blower. Whether it's for industrial equipment, telecommunications, or other cooling applications, the D4E160-FH12-05 is a reliable and efficient choice.
Search Keywords:
D4E160FH1205
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$674.39
$674.390
3
$657.27
$1,971.810
5
$647.40
$3,237.000
10
+
$637.69
$6,376.900
Product Guides