Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
D4E240-BA01-01
RoHS:
Yes
HTS:
8414599080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Blower
Dimension:
341 x 328 x 371 mm
Voltage Rating:
230 V
Power Rating:
1320 W
Maximum Airflow:
2000 CFM
Noise Level:
N/A
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-40 to 70 °C
AC Blower Centrifugal Ball Bearing 230V
Search Keywords:
D4E240BA0101
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1,025.76
$1,025.760
3
$1,010.37
$3,031.110
5
$984.73
$4,923.650
10
+
$969.96
$9,699.600
Product Guides