DV4114N
ebm-papstDC Fan Axial Ball Bearing - 24V - 16V to 30V - 161.9CFM - 61dB - 119 X 119 X 38mm - 6000RPM. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
DV4114N
RoHS:
Yes
HTS:
8414596590
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
Diagonal DC Fan
Dimension:
119 x 119 x 38 mm
Voltage Rating:
24 V
Power Rating:
20.5 W
Maximum Airflow:
161 CFM
Noise Level:
61 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 65 °C
The DV4114N is a 24VDC Diagonal Compact Fan with speed signal, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBTP) housing, fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 22AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
Search Keywords:
DV4114N
IN STOCK:
164
Can Ship immediately
Manufacturer Stock:
11
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$100.82
$100.820
5
$99.25
$496.250
10
$89.46
$894.600
25
$88.12
$2,203.000
50
$82.61
$4,130.500
100
$81.38
$8,138.000
250
+
$80.15
$20,037.500
Product Guides
CUSTOMERS
ALSO BOUGHT
A0152B
Contact Block - DPDT - 6 A - 250 V - 2 Pole - Quick Connect - Solder - A01 Series Switches...
CPA250-4530G
AC/DC Power Supply - Quad-OUT - 5V/3.3V/12V/-12V - 40A/40A/5.5A/2A - 250W - 47-Pin.
AFB0824SH-F00
DC Fan Axial Ball Bearing 24V 14V to 26V 46.62CFM 40dB 80 X 80 X 25.4mm
A01ESDM
Switch Access Round Mushroom Operator Emergency Stop Switch