Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
DV5214/2NU-805
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Box
Category:
Diagonal DC Fan
Dimension:
130 x 127 x 38 mm
Voltage Rating:
24 V
Tachometer Signal:
Yes
Special Features:
Tachometer Output, IP54
Termination:
Lead Wires
Housing Material:
Plastic
IP Rating:
IP54
Operating Temperature:
-20 to 65 °C
DC Diagonal Fan 127mm x 38mm
Search Keywords:
DV52142NU805
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$165.07
$165.070
3
$162.60
$487.800
5
$160.16
$800.800
10
$157.75
$1,577.500
25
+
$154.07
$3,851.750
Product Guides
Accessories
LZ33-2
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Barbed In ...
LZ33-1
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Screw Con ...
LZ35
Thrml Mgmt Access Finger Guard Steel Wire
LZ210
Thrml Mgmt Access Screw Clip Steel