Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
DV5218/2NP-40182
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
Diagonal DC Fan
Dimension:
130 x 127 x 38 mm
Voltage Rating:
48 V
Tachometer Signal:
Yes
PWM Control Signal:
Yes
Special Features:
Tachometer Output, PWM speed control
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 65 °C
Life Cycle:
Discontinued & Replaced
DC Diagonal Fan 127mm x 38mm
Search Keywords:
DV52182NP40182
This product is not in stock and cannot be back-ordered
Product Guides
Accessories
LZ33-2
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Barbed In ...
LZ33-1
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Screw Con ...
LZ35
Thrml Mgmt Access Finger Guard Steel Wire
LZ210
Thrml Mgmt Access Screw Clip Steel