Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
DV6448
RoHS:
Yes
HTS:
8414596090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
Diagonal DC Fan
Dimension:
171.5 x 159.7 x 50.8 mm
Voltage Rating:
48 V
Power Rating:
40 W
Maximum Airflow:
311CFM
Noise Level:
65 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Aluminum
Operating Temperature:
-20 to 72 °C
DC Fan Axial Ball Bearing 48V 28V to 60V 311.9CFM 65dB
Search Keywords:
DV6448
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$159.60
$159.600
5
$147.69
$738.450
10
$141.36
$1,413.600
25
$135.55
$3,388.750
50
$124.40
$6,220.000
75
$122.53
$9,189.750
100
+
$120.70
$12,070.000
Product Guides