Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
EG1G-230-180-03
RoHS:
Yes
HTS:
8414596060
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Category:
AC Blower
Dimension:
60.91 mm
Voltage Rating:
230 V
Power Rating:
135 W
Maximum Airflow:
770 CFM
Noise Level:
N/A
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-20 to 50 °C
AC Blower Centrifugal Ball Bearing 230V 770CFM
Search Keywords:
EG1G23018003
IN STOCK:
0
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$1,303.46
$1,303.460
3
$1,251.33
$3,753.990
5
$1,232.56
$6,162.800
10
+
$1,214.07
$12,140.700
Product Guides