help desk software
DATA SHEET

FE077-8/124874

ebm-papst

AC axial fan – 3 Phases - Nominal voltage: 460 VAC – Frequency: 50/60 Hz - Power consumption: 960 W - Size: 773 mm (Diameter) x 195 mm (W) – 32 Kg

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
FE077-8/124874
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued
The EBM-PAPST FE077-8/124874 is a three phases AC axial fan with ball bearing. It is made with die-cast aluminum impeller. It has a power consumption of 960 W and a voltage rating of 460 VAC. This fan has an air flow through the fan blades of 15460 m3/h.
Search Keywords:
FE0778124874
  This product is discontinued, but still in stock
IN STOCK: 25
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$446.07
$446.070
3 +
$423.77
$1,271.310
Tools/3D Models