help desk software
DATA SHEET

G2E120-AR38-01

ebm-papst

Fan Blower - Centrifugal - 230VAC - 178mm x 193.5mm x 115mm - 2600 RPM - IP44 - 4 Wire Leads with Splice Terminals.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
G2E120-AR38-01
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Blower
Dimension:
178 x 193.5 x 115 mm
Voltage Rating:
230 V
Power Rating:
83,110 W
Maximum Airflow:
N/A
Noise Level:
N/A
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
DieCast Aluminum
The G2D146-BF02-07 is ball bearing centrifugal AC blower with clockwise, direction of rotation, seen on rotor. This blower has capacitor and thermal overload protector (TOP). Operating temperature range is from -25 to 60 °C.
Search Keywords:
G2E120AR3801
IN STOCK: 37
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$356.90
$356.900
3
$351.55
$1,054.650
5
$346.28
$1,731.400
10
$327.10
$3,271.000
15 +
$316.64
$4,749.600
Tools/3D Models