help desk software
DATA SHEET

G2E120-CR21-01

ebm-papst

AC Blower Centrifugal, Ball Bearing, Voltage: 230V, Flow rate: 150CFM, Dimensions: 171 X 110 X 180mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ebm-papst
Part No:
G2E120-CR21-01
RoHS:
Yes
HTS:
8414599080
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Category:
AC Blower
Dimension:
170.5 x 180 x 110mm
Voltage Rating:
230 V
Power Rating:
100 W
Maximum Airflow:
161 CFM
Noise Level:
N/A
Special Features:
None
Termination:
Lead Wires
Housing Material:
Galvanised Sheet Steel
Operating Temperature:
-10 to 50 °C
A centrifugal blower with dimensions as 171 mm(Length)x110 mm(Width)x180 mm(Height),Supply Voltage: 230VAC, Rated power : 100W, a fan speed of 2050 RPM, a flow rate of 150 CFM, Noise level : 63dBA, and having ball bearing.
Search Keywords:
G2E120CR2101
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$303.95
$303.950
3
$295.20
$885.600
5
$284.95
$1,424.750
10
$263.16
$2,631.600
25 +
$248.69
$6,217.250
Tools/3D Models